Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm, 180 mm, 206 mm
- RS Stock No.:
- 119-9319
- Mfr. Part No.:
- 1598RDBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€51.36
(exc. VAT)
€63.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.36 |
*price indicative
- RS Stock No.:
- 119-9319
- Mfr. Part No.:
- 1598RDBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Instrument Case | |
| External Height | 64mm | |
| External Width | 206mm | |
| External Length | 180mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 440g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Instrument Case | ||
External Height 64mm | ||
External Width 206mm | ||
External Length 180mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 440g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond 1598 Series Instrument Case, Flame Retardant ABS, Black - 1598RDBK
The Hammond Instrument Case is a versatile solution for professionals in the automation, electronics, electrical, and mechanical industries. Crafted from flame retardant ABS material in sleek black, this lightweight case is designed to meet IP54 rating standards. With shielded construction, the Hammond 1598 series provides a secure housing for delicate equipment.
Features & Benefits
• Flame retardant ABS material ensures safety and durability for your instruments
• IP54 rating protects against dust and water ingress, ideal for various environments
• RoHS compliant for environmentally-friendly operations
• Lightweight design allows for easy handling and transport
• Shielded construction provides extra protection against electromagnetic interference
Applications
• Ideal for electronic instrument enclosures in automation systems
• Suitable for mounting printed circuit boards securely
• Perfect for applications requiring IP54 protection ratings
• Used in various industries such as electronics, electrical, and automation
Can it be used for mounting printed circuit boards securely?
Yes, the Hammond Instrument Case is designed with two sets of vertical PC board guides for secure mounting.
Will it provide protection against dust and water ingress?
Yes, the IP54 rating ensures protection against dust and water ingression, making it suitable for various environments.
Is the case lightweight and easy to handle?
The lightweight design of the ABS material makes it easy to handle and transport for convenience.
Can it be used for EMI/RFI sensitive equipment?
Yes, the shielded construction of the Hammond 1598 series provides protection against electromagnetic interference.
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black 180 mm, 206 mm
- Hammond 1598 Light Grey Black ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 93.4 mm
