Hammond 1593 Black ABS Instrument Case 35 mm, 105 mm, 110 mm
- RS Stock No.:
- 228-7399
- Mfr. Part No.:
- 1593WBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.22 |
*price indicative
- RS Stock No.:
- 228-7399
- Mfr. Part No.:
- 1593WBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 35mm | |
| External Length | 105mm | |
| External Width | 110mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 35mm | ||
External Length 105mm | ||
External Width 110mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1593 series is the instrument enclosures ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The colour of the enclosure is the black.
Designed to meet IP54 rating
Recessed top for membrane display or pad
Ergonomically designed for a comfortable fit into the users hand
Related links
- Hammond 1593 Transparent Blue ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Black ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Grey ABS ABS Case 35 mm 110 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Light Grey ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Black ABS Enclosure 25 mm 75 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
