Hammond 1593 Black ABS Enclosure 25 mm, 110 mm, 75 mm
- RS Stock No.:
- 773-3170
- Mfr. Part No.:
- 1593NBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.72 |
*price indicative
- RS Stock No.:
- 773-3170
- Mfr. Part No.:
- 1593NBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Width | 75mm | |
| External Length | 110mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 76g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Width 75mm | ||
External Length 110mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 76g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 109 (L) x 74 (W) x 25mm (H), ABS Construction, Black - 1593 Series - 1593NBK
Need safe and secure housing for your electronic components? Put this Hammond enclosure on your shopping list. Dimensions of 109 (L) x 74 (W) x 25mm (D) make it ideal for small printed circuit boards. Thanks to its durable ABS body, the unit stands up to wear and corrosion, so it's a good fit for harsh environments. There's a handy recessed top that provides space for installing membrane screens and pads. Rounded edges and a satin finish make it comfortable to handle without risk of snagging or scratches.
Features & Benefits
• Comes with self-tapping screws for quick and simple assembly
• Integral battery compartment with three-snap door to house the enclosure's energy source
• ABS material burns slowly to keep you workplace safe in the event of fire
• Low weight of 76g means it's easy to carry around
Applications
• Measurement and instrumentation devices
• Robotics systems
• Consumer electronics
Is this enclosure dust-resistant?
Yes, thanks to its lap-joint construction, this unit has an IP54 rating. This means it's protected from dust and water sprays coming at it from all directions.
Related links
- Hammond 1593 Grey ABS Enclosure 25 mm 75 mm
- Hammond 1593 Black ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Black ABS Enclosure 25 mm 36 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 21 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
