Hammond 1593 Grey ABS ABS Case 35 mm, 105 mm, 110 mm
- RS Stock No.:
- 229-1681
- Mfr. Part No.:
- 1593WGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.22 |
*price indicative
- RS Stock No.:
- 229-1681
- Mfr. Part No.:
- 1593WGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | ABS Case | |
| Body Material | ABS | |
| External Height | 35mm | |
| External Width | 110mm | |
| External Length | 105mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type ABS Case | ||
Body Material ABS | ||
External Height 35mm | ||
External Width 110mm | ||
External Length 105mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1593 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond hand held/instrument enclosure is ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand. Lap joint construction provides protection against dust accumulation and splashing water. Moulded in a grey general purpose ABS plastic with a satin texture. It has two removable panels. It is grey in colour and has 105 x 110 x 35 mm dimensions.
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond 1593 Black ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Black ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Light Grey ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Grey ABS ABS Case 27 mm 74 mm
- Hammond 1593 Grey ABS Enclosure 25 mm 75 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Grey ABS Instrument Case 21 mm 66.5 mm
