Hammond 1593 Grey ABS ABS Case 27 mm, 75 mm, 74 mm

Subtotal (1 unit)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.51

*price indicative

RS Stock No.:
229-1667
Mfr. Part No.:
1593ARGY
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

ABS Case

External Height

27mm

External Width

74mm

External Length

75mm

Colour

Grey

IP Rating

IP54

Series

1593

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Hammond hand held/instrument enclosure is ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand. Lap joint construction provides protection against dust accumulation and splashing water. Moulded in a grey general purpose ABS plastic with a satin texture. It has two removable panels. It is grey in colour and has 75 x 74 x 27 mm dimensions.

It has IP54 protection

It has UL94 HB flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy