Hammond 1593 Grey ABS Enclosure 25 mm, 110 mm, 75 mm
- RS Stock No.:
- 773-3189
- Mfr. Part No.:
- 1593NGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 114 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 773-3189
- Mfr. Part No.:
- 1593NGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Length | 110mm | |
| External Width | 75mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 76g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Length 110mm | ||
External Width 75mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 76g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 110 (L) x 75 (W) x 25mm (H), Recessed Top, ABS Construction - 1593 Series - 1593NGY
Want an easy and effective way to keep sensitive equipment safe from contaminants? Pick this enclosure from Hammond. It's rated IP54, meaning it shields contents from dust and water sprays from all directions. The unit's tough ABS body withstands corrosion and mechanical stress, so you can trust it in challenging conditions. As it's secured with self-tapping screws, assembly and dismantling is a breeze in tasks that need constant access. Compact dimensions of 110 (L) x 75 (W) x 25mm (H) make this a space-efficient choice for tight areas.
Features & Benefits
• Customisable via drilling, labelling and printing for easy identification of contents
• Flame-retardant ABS material self-extinguishes in the event of a fire
• 2 cover screws supplied so you can get set up straight away
Applications
• Industrial automation equipment
• Communication devices
• Monitoring instruments
How much does this enclosure weigh?
This enclosure is designed to be light weight and tips the scales at just 76g, so it's comfortable to handle and doesn't add strain to your mounting surface.
Related links
- Hammond 1593 Black ABS Enclosure 25 mm 75 mm
- Hammond 1593 Grey ABS ABS Case 27 mm 74 mm
- Hammond 1593 Grey ABS ABS Case 35 mm 110 mm
- Hammond 1593 Grey ABS Enclosure 28 mm 66 mm
- Hammond 1593 Grey ABS Instrument Case 21 mm 66.5 mm
- Hammond 1593 Light Grey ABS Enclosure 25 mm 36 mm
- Hammond 1593 Light Grey ABS Instrument Case 28 mm 57 mm
- RS PRO DIN Rail Enclosure Type, Polycarbonate 110 mm 75 mm DIN Rail Enclosure 55mm
