Hammond 1593 Transparent Blue ABS ABS Case 28 mm, 66 mm, 66 mm
- RS Stock No.:
- 229-1671
- Mfr. Part No.:
- 1593KTBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.30 |
*price indicative
- RS Stock No.:
- 229-1671
- Mfr. Part No.:
- 1593KTBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | ABS Case | |
| External Height | 28mm | |
| External Width | 66mm | |
| External Length | 66mm | |
| Colour | Transparent Blue | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Weight | 50g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type ABS Case | ||
External Height 28mm | ||
External Width 66mm | ||
External Length 66mm | ||
Colour Transparent Blue | ||
IP Rating IP54 | ||
Series 1593 | ||
Weight 50g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
Hammond ABS Case, Transparent Blue, 66 x 66 x 28 mm - 1593KTBU
This ABS case by Hammond is a compact and versatile electronic project enclosure ideal for mounting printed circuit boards. Designed with an ergonomic shape for a comfortable hold, this enclosure is suitable for a range of applications. The transparent blue colour adds a touch of style to the design, while the IP54 rating ensures durability and reliability.
Features & Benefits
• Ergonomically designed for a comfortable fit into the user's hand
• Recessed top for membrane display or pad
• Lap joint construction provides protection against dust accumulation and splashing water
• Units with battery compartment come with long life ""three snap"" door
• Molded in black, grey, or transparent blue general purpose ABS plastic
• Self-tapping screws for secure assembly
Applications
• Ideal for smart card readers
• Suitable for electronic instrument enclosures
• Essential for projects requiring a compact and durable enclosure
• Can be used in applications where IP54 rating is needed
Can it be used for mounting printed circuit boards?
Yes, this ABS case is ideally suited for mounting printed circuit boards.
Will it fit AAA batteries?
Due to its low profile design, this model will only accept AAA batteries.
Is it suitable for applications requiring an IP54 rating?
Yes, it is designed to meet IP54 ratings.
Can it be used with smart card readers?
Yes, the 1593NBK and 1593NGY models are specifically designed to house smart card readers.
Does it come with battery compartments?
Yes, sizes S, P, T, Q, and Y come with an integrated battery compartment and door.
Related links
- Hammond 1593 Transparent Blue ABS ABS Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS ABS Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 28 mm 66 mm
