Makita Makpac Instrument Case 157 mm, 396 mm, 296 mm
- RS Stock No.:
- 256-6111
- Mfr. Part No.:
- 821550-0
- Manufacturer:
- Makita
Subtotal (1 unit)*
€54.47
(exc. VAT)
€67.00
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.47 |
*price indicative
- RS Stock No.:
- 256-6111
- Mfr. Part No.:
- 821550-0
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Instrument Case | |
| External Height | 157mm | |
| External Length | 396mm | |
| External Width | 296mm | |
| IP Rating | IP40 | |
| Series | Makpac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Instrument Case | ||
External Height 157mm | ||
External Length 396mm | ||
External Width 296mm | ||
IP Rating IP40 | ||
Series Makpac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Makita Makpac Series Instrument Case, 295mm External Length, 163mm External Height - 821550-0
This instrument case is providing efficient storage solutions for tools and accessories across various industries. The external dimensions measure 163 x 395 x 295 mm, making it a compact yet spacious option for professionals. With its robust construction, this portable tool case ensures that your equipment remains organised and secure during transport.
Features & Benefits
• Integrates stacking cases with connecting clips for enhanced stability
• Compatible with other makes of case systainers for versatility
• Designed for effective tool storage solutions
• Allows easy access to tools, streamlining workflow
• Ideal for both professionals and hobbyists in technical fields
Applications
• Used for storing electronic equipment securely
• Suitable for mechanical tools in automotive repair
• Effective for transporting delicate instruments in automation
• Ideal for electrical components requiring careful handling
How does the design contribute to ease of handling and transport?
The case features a lightweight design, making it easy to carry. Its structured form ensures that items are held securely, preventing damage during transit, which is particularly beneficial when moving between job sites.
What materials are used to ensure the case is waterproof?
The case is constructed from high-quality materials that resist moisture, safeguarding tools and instruments from water damage, which is essential in adverse working conditions.
Can it accommodate accessories from different manufacturers?
Yes, the case's compatibility with various systainer systems allows for mixing and matching with other brands, providing flexibility for users who need to store diverse tool accessories.
Related links
- Viso WAT Plastic Waterproof Watertight Transit Case, 212 mm 296 mm 96 mm
- GT Line 13527.B Polypropylene 415 mm 296 mm 1430 mm
- Hammond 1598 Black 157 mm, 94 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 36 mm 94 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 36 mm 94 mm
- Phoenix Contact Panel Marker, 296 mm Length 0800132 Yellow
- Wiha Tools Flat 175 mm Blade, 296 mm Overall
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 667mm
