Viso WAT Plastic Waterproof Watertight Transit Case, 212 mm 296 mm 96 mm
- RS Stock No.:
- 559-429
- Mfr. Part No.:
- WAT250M
- Manufacturer:
- Viso
Subtotal (1 unit)*
€45.04
(exc. VAT)
€55.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.04 |
*price indicative
- RS Stock No.:
- 559-429
- Mfr. Part No.:
- WAT250M
- Manufacturer:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 80mm | |
| Series | WAT | |
| Internal Depth | 268mm | |
| Internal Width | 153mm | |
| External Height | 96mm | |
| Waterproof | Yes | |
| External Depth | 296mm | |
| External Width | 212mm | |
| Foam | Yes | |
| Case Weight | 1.9kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 80mm | ||
Series WAT | ||
Internal Depth 268mm | ||
Internal Width 153mm | ||
External Height 96mm | ||
Waterproof Yes | ||
External Depth 296mm | ||
External Width 212mm | ||
Foam Yes | ||
Case Weight 1.9kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso waterproof case is designed for secure storage and transport, featuring alveolate foam on the top and precut foam at the bottom. It is IP67-rated for waterproof protection and suitable for operating temperatures from -20°C to +80°C.
Water tight case
Case sealing
Stainless steel hinges
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- GT Line 13527.B Polypropylene 415 mm 296 mm 1430 mm
- Viso KOFPRO Plastic Waterproof Watertight Transit Case, 450 mm 400 mm 350 mm
- Viso KOFPRO Plastic Waterproof Watertight Transit Case Wheeled, 800 mm 400 mm 550 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 649 mm 507 mm 244 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm
