Hammond 1402 Grey Aluminium Aluminium Case 262 mm, 79 mm, 180 mm
- RS Stock No.:
- 269-5001
- Mfr. Part No.:
- 1402F
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€69.90
(exc. VAT)
€85.98
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.90 |
*price indicative
- RS Stock No.:
- 269-5001
- Mfr. Part No.:
- 1402F
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 262mm | |
| External Length | 79mm | |
| External Width | 180mm | |
| Colour | Grey | |
| Series | 1402 | |
| Weight | 1.37kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 262mm | ||
External Length 79mm | ||
External Width 180mm | ||
Colour Grey | ||
Series 1402 | ||
Weight 1.37kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammonds general purpose metal instrument small solid enclosure with top and bottom are attached to an internal aluminum extrusion which contains mounting slots for printed circuit boards or panels.
12 gauge aluminum finished in beige
Easily removable for access to components
Grey color
Related links
- Hammond 1402 Grey Aluminium Aluminium Case 262 mm 180 mm
- Hammond 1402 Grey Aluminium Enclosure 124 mm 180 mm
- Hammond 1402 Grey Aluminium Aluminium Case 244 mm 254 mm
- Hammond 1402 Grey Aluminium Instrument Case 99 mm 254 mm
- Hammond 1402 Beige Aluminium Aluminium Case 124 mm 180 mm
- Hammond 1402 Beige Aluminium Aluminium Case 185 mm 180 mm
- RS PRO 425 mm 262 mm
- RS PRO 425 mm 262 mm
