Hammond 1402 Grey Aluminium Aluminium Case 244 mm, 99 mm, 254 mm
- RS Stock No.:
- 269-5005
- Distrelec Article No.:
- 301-16-087
- Mfr. Part No.:
- 1402KV
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€80.40
(exc. VAT)
€98.89
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.40 |
*price indicative
- RS Stock No.:
- 269-5005
- Distrelec Article No.:
- 301-16-087
- Mfr. Part No.:
- 1402KV
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 244mm | |
| External Width | 254mm | |
| External Length | 99mm | |
| Colour | Grey | |
| Series | 1402 | |
| Weight | 1.63kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 244mm | ||
External Width 254mm | ||
External Length 99mm | ||
Colour Grey | ||
Series 1402 | ||
Weight 1.63kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammonds general purpose metal instrument small vented enclosure with top and bottom are attached to an internal aluminum extrusion which contains mounting slots for printed circuit boards or panels.
12 gauge aluminum finished in beige
Easily removable for access to components
Grey color
Related links
- Hammond 1402 Grey Aluminium Aluminium Case 244 mm 254 mm
- Hammond 1402 Grey Aluminium Instrument Case 99 mm 254 mm
- Hammond 1402 Grey Aluminium Aluminium Case 262 mm 180 mm
- Hammond 1402 Grey Aluminium Enclosure 124 mm 180 mm
- Hammond Flanged 1411 Series Black 51 mm x 254 mm x 152 mm
- Hammond 1458 Black Aluminium 203 mm, 254 mm
- Hammond 1401 Grey Aluminium 356 mm, 254 mm
- Hammond 1401 Grey Aluminium 254 mm, 356 mm
