Hammond 1402 Grey Aluminium Instrument Case 99 mm, 185 mm, 254 mm
- RS Stock No.:
- 866-6490
- Distrelec Article No.:
- 301-16-085
- Mfr. Part No.:
- 1402HV
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€78.21
(exc. VAT)
€96.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.21 |
*price indicative
- RS Stock No.:
- 866-6490
- Distrelec Article No.:
- 301-16-085
- Mfr. Part No.:
- 1402HV
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 99mm | |
| External Length | 185mm | |
| External Width | 254mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | 1402 | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Weight | 1.36kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 99mm | ||
External Length 185mm | ||
External Width 254mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Series 1402 | ||
Ventilated Yes | ||
Carrying Handle No | ||
Weight 1.36kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 254 (L) x 185 (W) x 99mm (H), 2.06mm Thickness, Aluminium Construction - 1402 Series - 1402HV
Want to put your electronics in a safe spot? Stash them in this instrument case from Hammond. It's made of thick 12-gauge aluminium to protect sensitive instruments from wear and contamination. This material also shields against EMI, allowing your electrical parts to work side by side with other machinery, without giving off or experiencing interference. Accurately shaped panels contain mounting slots to hold your PCBs in place safely and ensure they're properly spaced. Easy-to-remove ends mean accessing your components is a doddle.
Features & Benefits
• Rubber feet prevent slippage on smooth surfaces
• Vented design allows airflow through to keep your hardworking circuits cool
• Aluminium is easy to machine, so you can adapt the unit to your needs
• 235mm printed circuit board clearance width suits large designs
• Beige coating offers an neat finish
Applications
• Data centres
• Telecommunications equipment
• IT hardware
• CCTV systems
Can this instrument case hold Eurocards?
Yes, it handles 234 (W) x 160mm (L) standard Eurocards, giving you the flexibility for multiple mounting arrangements.
Related links
- Hammond 1402 Grey Aluminium Instrument Case 99 mm 254 mm
- Hammond 1402 Grey Aluminium Aluminium Case 244 mm 254 mm
- METCASE Unicase Grey Aluminium Instrument Case 65 mm 185 mm
- METCASE Unicase Grey Aluminium Instrument Case 50 mm 185 mm
- Hammond 1402 Grey Aluminium Aluminium Case 262 mm 180 mm
- Hammond 1402 Beige Aluminium Aluminium Case 185 mm 180 mm
- Hammond 1402 Grey Aluminium Enclosure 124 mm 180 mm
- METCASE Unicase Black Aluminium Instrument Case 65 mm 180 mm
