Hammond 1401 Grey Aluminium, Steel Enclosure 165 mm, 254 mm, 356 mm
- RS Stock No.:
- 277-7391
- Mfr. Part No.:
- 1401K
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€127.89
(exc. VAT)
€157.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.89 |
*price indicative
- RS Stock No.:
- 277-7391
- Mfr. Part No.:
- 1401K
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium, Steel | |
| External Height | 165mm | |
| External Width | 356mm | |
| External Length | 254mm | |
| Colour | Grey | |
| Series | 1401 | |
| Flanged | No | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium, Steel | ||
External Height 165mm | ||
External Width 356mm | ||
External Length 254mm | ||
Colour Grey | ||
Series 1401 | ||
Flanged No | ||
Ventilated Yes | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel is vented at top and bottom.
Self adhesive
Easy to machine
Related links
- Hammond 1401 Grey Aluminium 356 mm, 254 mm
- Hammond 1401 Grey Aluminium 152 mm, 152 mm
- Hammond 1401 Grey Steel 152 mm, 254 mm
- Hammond 1401 Grey Steel 203 mm, 254 mm
- Hammond 1401 Grey Steel 254 mm, 305 mm
- Hammond 1401 Grey Steel 305 mm, 203 mm
- Hammond 1401 Grey Steel 102 mm, 152 mm
- Hammond 1401 Grey Steel 203 mm, 203 mm
