Hammond 1402 Grey Aluminium Instrument Case 99 mm, 185 mm, 254 mm
- RS Stock No.:
- 866-6471
- Mfr. Part No.:
- 1402H
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€74.95
(exc. VAT)
€92.19
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.95 |
*price indicative
- RS Stock No.:
- 866-6471
- Mfr. Part No.:
- 1402H
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 99mm | |
| External Length | 185mm | |
| External Width | 254mm | |
| Colour | Grey | |
| IP Rating | IP32 | |
| Series | 1402 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 1.36kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 99mm | ||
External Length 185mm | ||
External Width 254mm | ||
Colour Grey | ||
IP Rating IP32 | ||
Series 1402 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 1.36kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond 1402 Series Instrument Case
Premium range of aluminium instrument cases from Hammond provide the user with a robust & reliable product which can be used in a variety of applications
Solid & vented top and bottom panels are available to ensure your application is covered
Internal aluminium extrusion contains mounting slots to accommodate PCBs or panels in a variety of ways
Front & rear panels are attached via screws to the extrusion
Easily labelled thanks to a paper coating on the front panel
Related links
- Hammond 1402 Grey Aluminium Instrument Case 99 mm 254 mm
- Hammond 1402 Grey Aluminium Aluminium Case 244 mm 254 mm
- Hammond 1402 Beige Aluminium Aluminium Case 185 mm 180 mm
- METCASE Unicase Grey Aluminium Instrument Case 65 mm 185 mm
- METCASE Unicase Grey Aluminium Instrument Case 50 mm 185 mm
- METCASE Unicase Black Aluminium Instrument Case 65 mm 180 mm
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm
- Hammond 1402 Grey Aluminium Aluminium Case 262 mm 180 mm
