Fibox CARDMASTER Grey Polycarbonate Enclosure 106 mm, 188 mm, 160 mm
- RS Stock No.:
- 738-9111
- Mfr. Part No.:
- PC 17/16-L3 ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€89.81
(exc. VAT)
€110.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.81 |
*price indicative
- RS Stock No.:
- 738-9111
- Mfr. Part No.:
- PC 17/16-L3 ENCLOSURE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 106mm | |
| External Width | 160mm | |
| External Length | 188mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Series | CARDMASTER | |
| Standards/Approvals | RoHS, EN62208 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 106mm | ||
External Width 160mm | ||
External Length 188mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Series CARDMASTER | ||
Standards/Approvals RoHS, EN62208 | ||
- COO (Country of Origin):
- FI
CARDMASTER Polycarbonate Enclosures - IP65
The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.
RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)
Note
The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.
Standards
EN 62208: 2003 (50298: 1998). EN 60950. GostR.
Related links
- Fibox Grey Smoke Grey Lid ABS Enclosure IK07 106 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 134 mm 160 mm
- Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure IP67 IK07 89 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 108 mm 160 mm
- Fibox CARDMASTER Grey 166 x 160 x 80mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 156 mm 219 mm
- Fibox Grey Smoke Grey Lid ABS Enclosure IK07 134 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 90 mm 185 mm
