Fibox CARDMASTER Grey, Polycarbonate Enclosure, 166 x 160 x 80mm
- RS Stock No.:
- 738-9117
- Mfr. Part No.:
- PC 17/16-LC3 enclosure
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9117
- Mfr. Part No.:
- PC 17/16-LC3 enclosure
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | PC | |
| External Length | 166 mm | |
| External Width | 160 mm | |
| External Height | 80 mm | |
| External Dimensions | 166 x 160 x 80mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Series | CARDMASTER | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material PC | ||
External Length 166 mm | ||
External Width 160 mm | ||
External Height 80 mm | ||
External Dimensions 166 x 160 x 80mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Series CARDMASTER | ||
- COO (Country of Origin):
- FI
Related links
- Fibox CARDMASTER Grey Polycarbonate Enclosure 108 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 106 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 134 mm 160 mm
- Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure IP67 IK07 89 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 156 mm 219 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 95 mm 260 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 90 mm 185 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 129 mm 260 mm
