INA103KU Texas Instruments Instrumentation Amplifier, 0.25 mV Offset 6 MHz, 16-Pin 12.5 mA SOIC

Subtotal (1 tube of 40 units)*

€500.48

(exc. VAT)

€615.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +€12.512€500.48

*price indicative

RS Stock No.:
100-3844
Mfr. Part No.:
INA103KU
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOIC

Number of Channels

1

Mount Type

Surface

Pin Count

16

Maximum Supply Voltage

25V

Minimum Supply Voltage

9V

Vos - Input Offset Voltage

0.25 mV

Minimum Operating Temperature

-40°C

Slew Rate

15V/μs

Maximum Operating Temperature

85°C

CMRR - Common Mode Rejection Ratio

100dB

Length

10.28mm

Standards/Approvals

No

Series

INA103

Height

2.35mm

GBP - Gain Bandwidth Product

6MHz

Supply Current

12.5mA

Automotive Standard

No

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy