PGA204BP Texas Instruments Instrumentation Amplifier, 50 μV Offset 1 MHz, 16-Pin 7.5 mA PDIP
- RS Stock No.:
- 660-4415
- Mfr. Part No.:
- PGA204BP
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.51 | - |
| 5 - 9 | €51.90 | 3% |
| 10 - 14 | €50.81 | 5% |
| 15 - 19 | €49.20 | 8% |
| 20 + | €48.18 | 9% |
*price indicative
- RS Stock No.:
- 660-4415
- Mfr. Part No.:
- PGA204BP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 50 μV | |
| Slew Rate | 0.7V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.3mm | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Series | PGA204 | |
| Automotive Standard | No | |
| Supply Current | 7.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 50 μV | ||
Slew Rate 0.7V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 85°C | ||
Length 19.3mm | ||
GBP - Gain Bandwidth Product 1MHz | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Series PGA204 | ||
Automotive Standard No | ||
Supply Current 7.5mA | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- PGA204BP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204AP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204AU Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- PGA205AP Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- INA110KP Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA PDIP
- INA103KP Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA PDIP
