INA333AIDRGT Texas Instruments Instrumentation Amplifier, ±25 μV Offset 150 kHz, 8-Pin 75 μA SON
- RS Stock No.:
- 121-9391
- Mfr. Part No.:
- INA333AIDRGT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€1,042.75
(exc. VAT)
€1,282.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €4.171 | €1,042.75 |
*price indicative
- RS Stock No.:
- 121-9391
- Mfr. Part No.:
- INA333AIDRGT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SON | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | ±25 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.16V/μs | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 125°C | |
| GBP - Gain Bandwidth Product | 150kHz | |
| Series | INA333 | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Supply Current | 75μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SON | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage ±25 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.16V/μs | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 125°C | ||
GBP - Gain Bandwidth Product 150kHz | ||
Series INA333 | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Supply Current 75μA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA333AIDRGT Texas Instruments Instrumentation Amplifier 8-Pin 75 μA SON
- Texas Instruments Instrumentation Amplifier 8-Pin 75 μA MSOP
- INA333AIDGKT Texas Instruments Instrumentation Amplifier 8-Pin 75 μA MSOP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA125PA Texas Instruments Instrumentation Amplifier 16-Pin 525 μA PDIP
- INA125U Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA125P Texas Instruments Instrumentation Amplifier 16-Pin 525 μA PDIP
