Texas Instruments Instrumentation Amplifier, 0.025 mV Offset 150 kHz, 8-Pin 75 μA MSOP

Subtotal (1 reel of 250 units)*

€996.50

(exc. VAT)

€1,225.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€3.986€996.50

*price indicative

RS Stock No.:
923-6683
Mfr. Part No.:
INA333AIDGKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

MSOP

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

0.025 mV

Minimum Operating Temperature

-40°C

Slew Rate

0.16V/μs

CMRR - Common Mode Rejection Ratio

80dB

Maximum Operating Temperature

150°C

Height

950μm

Length

3.1mm

GBP - Gain Bandwidth Product

150kHz

Standards/Approvals

No

Series

INA333

Automotive Standard

No

Supply Current

75μA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy