INA827AIDGK Texas Instruments Instrumentation Amplifier, 150 μV Offset 600 kHz, 8-Pin 200 μA VSSOP

Subtotal (1 tube of 80 units)*

€146.72

(exc. VAT)

€180.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
80 +€1.834€146.72

*price indicative

RS Stock No.:
121-9392
Mfr. Part No.:
INA827AIDGK
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

VSSOP

Number of Channels

1

Mount Type

Surface

Pin Count

8

Maximum Supply Voltage

36V

Minimum Supply Voltage

2.7V

Vos - Input Offset Voltage

150 μV

Slew Rate

1.5V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

CMRR - Common Mode Rejection Ratio

88dB

GBP - Gain Bandwidth Product

600kHz

Standards/Approvals

No

Length

3.1mm

Series

INA827

Height

950μm

Automotive Standard

No

Supply Current

200μA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy