MCP6N11-100E/SN Microchip Instrumentation Amplifier, 0.35 V Offset 35 MHz, 8-Pin 800 μA SOIC

Subtotal (1 tube of 100 units)*

€158.40

(exc. VAT)

€194.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.584€158.40

*price indicative

RS Stock No.:
146-0182
Mfr. Part No.:
MCP6N11-100E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Instrumentation Amplifier

Package Type

SOIC

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

0.35 V

Minimum Operating Temperature

-40°C

Slew Rate

9V/μs

Maximum Operating Temperature

125°C

CMRR - Common Mode Rejection Ratio

88dB

Length

4.9mm

Height

1.25mm

GBP - Gain Bandwidth Product

35MHz

Standards/Approvals

No

Series

MCP6N11

Automotive Standard

No

Supply Current

800μA

COO (Country of Origin):
TH

MCP6N11 Instrumentation Amplifiers


Instrumentation Amplifiers, Microchip


Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy