MCP6N11-010E/SN Microchip Instrumentation Amplifier, 8-Pin SOIC
- RS Stock No.:
- 755-9552
- Mfr. Part No.:
- MCP6N11-010E/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€3.17
(exc. VAT)
€3.90
(inc. VAT)
- RS Stock No.:
- 755-9552
- Mfr. Part No.:
- MCP6N11-010E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.25 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.25 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- TH
MCP6N11 Instrumentation Amplifiers
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- MCP6N11-100E/SN Microchip Instrumentation Amplifier 8-Pin 800 μA SOIC
- MCP6N11-001E/SN Microchip Instrumentation Amplifier 8-Pin 800 μA SOIC
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
- MCP6N16-010E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- INA122U Texas Instruments Instrumentation Amplifier, 8-Pin SOIC
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N11T-100E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N16-001E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP

