MCP6N16-100E/MS Microchip Instrumentation Amplifier, 17 μV Offset 35 MHz, 8-Pin 1.1 mA MSOP
- RS Stock No.:
- 165-4166
- Mfr. Part No.:
- MCP6N16-100E/MS
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€237.60
(exc. VAT)
€292.20
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €2.376 | €237.60 |
*price indicative
- RS Stock No.:
- 165-4166
- Mfr. Part No.:
- MCP6N16-100E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 17 μV | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 112dB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6N16 | |
| Height | 950μm | |
| GBP - Gain Bandwidth Product | 35MHz | |
| Length | 3mm | |
| Automotive Standard | No | |
| Supply Current | 1.1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 17 μV | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 112dB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6N16 | ||
Height 950μm | ||
GBP - Gain Bandwidth Product 35MHz | ||
Length 3mm | ||
Automotive Standard No | ||
Supply Current 1.1mA | ||
- COO (Country of Origin):
- TH
MCP6N16 Instrumentation Amplifiers
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- MCP6N16-100E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-010E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-001E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N11-100E/SN Microchip Instrumentation Amplifier 8-Pin 800 μA SOIC
- MCP6N11T-100E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- Microchip 2 MHz, 8-Pin 5.5V MSOP
