INA188ID Texas Instruments Instrumentation Amplifier, ±55 μV Offset 600 kHz, 8-Pin 10 mA SOIC
- RS Stock No.:
- 168-4956
- Mfr. Part No.:
- INA188ID
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€281.70
(exc. VAT)
€346.50
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €3.756 | €281.70 |
*price indicative
- RS Stock No.:
- 168-4956
- Mfr. Part No.:
- INA188ID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 4V | |
| Vos - Input Offset Voltage | ±55 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.9V/μs | |
| CMRR - Common Mode Rejection Ratio | 102dB | |
| Maximum Operating Temperature | 125°C | |
| Series | INA188 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| GBP - Gain Bandwidth Product | 600kHz | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 4V | ||
Vos - Input Offset Voltage ±55 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.9V/μs | ||
CMRR - Common Mode Rejection Ratio 102dB | ||
Maximum Operating Temperature 125°C | ||
Series INA188 | ||
Standards/Approvals No | ||
Length 5mm | ||
GBP - Gain Bandwidth Product 600kHz | ||
Height 1.5mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- MY
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA188ID Texas Instruments Instrumentation Amplifier 8-Pin 10 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA121U Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA121UA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA121PA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- INA827AIDGK Texas Instruments Instrumentation Amplifier 8-Pin 200 μA VSSOP
- INA121P Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- INA155UA Texas Instruments Instrumentation Amplifier 8-Pin 2.1 mA SOIC
