INA155UA Texas Instruments Instrumentation Amplifier, 1 mV Offset 550 kHz, 8-Pin 2.1 mA SOIC
- RS Stock No.:
- 100-3831
- Mfr. Part No.:
- INA155UA
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 150 more to save €60.45
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€233.93
(exc. VAT)
€287.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €3.119 | €233.93 | - |
| 150 - 300 | €2.716 | €203.70 | €60.45 |
| 375 + | €2.651 | €198.83 | €175.50 |
*price indicative
- RS Stock No.:
- 100-3831
- Mfr. Part No.:
- INA155UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | 1 mV | |
| Slew Rate | 6.5V/μs | |
| Minimum Operating Temperature | -65°C | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 150°C | |
| Series | INA155 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| GBP - Gain Bandwidth Product | 550kHz | |
| Height | 1.58mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage 1 mV | ||
Slew Rate 6.5V/μs | ||
Minimum Operating Temperature -65°C | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 150°C | ||
Series INA155 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
GBP - Gain Bandwidth Product 550kHz | ||
Height 1.58mm | ||
Supply Current 2.1mA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA155UA Texas Instruments Instrumentation Amplifier 8-Pin 2.1 mA SOIC
- INA321EA/250 Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 880 μA SOIC
