INA332AIDGKR Texas Instruments Instrumentation Amplifier, 8 mV Offset 2 MHz, 8-Pin 490 μA VSSOP
- RS Stock No.:
- 208-8515
- Mfr. Part No.:
- INA332AIDGKR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€3.80
(exc. VAT)
€4.65
(inc. VAT)
Last RS stock
- Final 2,215 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.76 | €3.80 |
*price indicative
- RS Stock No.:
- 208-8515
- Mfr. Part No.:
- INA332AIDGKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | VSSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 8 mV | |
| Minimum Operating Temperature | -55°C | |
| Slew Rate | 5V/μs | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 73dB | |
| Series | INA332 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 490μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type VSSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 8 mV | ||
Minimum Operating Temperature -55°C | ||
Slew Rate 5V/μs | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 73dB | ||
Series INA332 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 490μA | ||
-
-
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 490 μA VSSOP
- INA111BP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA333AIDGKT Texas Instruments Instrumentation Amplifier 8-Pin 75 μA MSOP
- INA111AP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
