Texas Instruments Instrumentation Amplifier, 1 mV Offset 2 MHz, 16-Pin 4.5 mA SOIC
- RS Stock No.:
- 923-2275
- Mfr. Part No.:
- INA111AU
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 40 units)*
€656.64
(exc. VAT)
€807.68
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €16.416 | €656.64 |
*price indicative
- RS Stock No.:
- 923-2275
- Mfr. Part No.:
- INA111AU
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 17V/μs | |
| CMRR - Common Mode Rejection Ratio | 75dB | |
| Maximum Operating Temperature | 85°C | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Length | 10.28mm | |
| Height | 2.35mm | |
| Series | INA111 | |
| Standards/Approvals | No | |
| Supply Current | 4.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 16 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 6V | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 17V/μs | ||
CMRR - Common Mode Rejection Ratio 75dB | ||
Maximum Operating Temperature 85°C | ||
GBP - Gain Bandwidth Product 2MHz | ||
Length 10.28mm | ||
Height 2.35mm | ||
Series INA111 | ||
Standards/Approvals No | ||
Supply Current 4.5mA | ||
Automotive Standard No | ||
Related links
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA111BP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA111AP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA155UA Texas Instruments Instrumentation Amplifier 8-Pin 2.1 mA SOIC
- INA110KP Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
