INA126UA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 3 [arrow/] 28 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
252-1622
Mfr. Part No.:
INA126UA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V

Pin Count

8

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

1GΩ

Minimum CMRR

74dB

Maximum Supply Current

0.2 mA

Length

4.9mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy