INA110KU Texas Instruments Instrumentation Amplifier, 1 mV Offset 2.5 MHz, 16-Pin 4.5 mA SOIC
- RS Stock No.:
- 162-5017
- Mfr. Part No.:
- INA110KU
- Manufacturer:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-5017
- Mfr. Part No.:
- INA110KU
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 1 mV | |
| Slew Rate | 17V/μs | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 106dB | |
| Series | INA110 | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| GBP - Gain Bandwidth Product | 2.5MHz | |
| Height | 2.35mm | |
| Supply Current | 4.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 1 mV | ||
Slew Rate 17V/μs | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 106dB | ||
Series INA110 | ||
Standards/Approvals No | ||
Length 10.28mm | ||
GBP - Gain Bandwidth Product 2.5MHz | ||
Height 2.35mm | ||
Supply Current 4.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA110KP Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA111BP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA155UA Texas Instruments Instrumentation Amplifier 8-Pin 2.1 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
