AD624ADZ Analog Devices Instrumentation Amplifier, 0.2 mV Offset 25 MHz, 16-Pin 5 mA CDIP
- RS Stock No.:
- 522-9313
- Mfr. Part No.:
- AD624ADZ
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-9313
- Mfr. Part No.:
- AD624ADZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Instrumentation Amplifier | |
| Vos - Input Offset Voltage | 0.2 mV | |
| GBP - Gain Bandwidth Product | 25 MHz | |
| Pin Count | 16 | |
| Supply Current | 5 mA | |
| Package Type | CDIP | |
| Automotive Standard | No | |
| CMRR - Common Mode Rejection Ratio | 75 dB | |
| Height | 3.56 mm | |
| Length | 21.34 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 18 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Supply Voltage | 6 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Channels | 1 | |
| Series | AD624 | |
| Slew Rate | 5 V/μs | |
| Standards/Approvals | No | |
| Width | 7.87 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Instrumentation Amplifier | ||
Vos - Input Offset Voltage 0.2 mV | ||
GBP - Gain Bandwidth Product 25 MHz | ||
Pin Count 16 | ||
Supply Current 5 mA | ||
Package Type CDIP | ||
Automotive Standard No | ||
CMRR - Common Mode Rejection Ratio 75 dB | ||
Height 3.56 mm | ||
Length 21.34 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 18 V | ||
Minimum Operating Temperature -25 °C | ||
Minimum Supply Voltage 6 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Channels 1 | ||
Series AD624 | ||
Slew Rate 5 V/μs | ||
Standards/Approvals No | ||
Width 7.87 mm | ||
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
Related links
- AMP02FSZ Analog Devices Instrumentation Amplifier 16-Pin 6 mA SOIC
- AD625JNZ Analog Devices 0.05mV Offset 25MHz, 16-Pin PDIP
- INA331AIDGKT Texas Instruments Instrumentation Amplifier 8-Pin VSSOP
- Texas Instruments Instrumentation Amplifier 8-Pin VSSOP
- AD8293G160ARJZ-R7 Analog Devices Instrumentation Amplifier 8-Pin 1.5 mA SOT-23
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- PGA206UA Texas Instruments Instrumentation Amplifier 16-Pin 12 mA SOIC
