PGA206UA Texas Instruments Instrumentation Amplifier, 2.5 mV Offset 5 MHz, 16-Pin 12 mA SOIC
- RS Stock No.:
- 660-5614
- Mfr. Part No.:
- PGA206UA
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 2 more to save €13.28
View bulk pricing optionsSubtotal (1 unit)*
€133.37
(exc. VAT)
€164.05
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €133.37 | - |
| 2 - 4 | €126.73 | €13.28 |
| 5 - 9 | €114.47 | €94.50 |
| 10 + | €113.39 | €199.80 |
*price indicative
- RS Stock No.:
- 660-5614
- Mfr. Part No.:
- PGA206UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 2.5 mV | |
| Slew Rate | 25V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 75dB | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Standards/Approvals | No | |
| Series | PGA206 | |
| Automotive Standard | No | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 2.5 mV | ||
Slew Rate 25V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 75dB | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Length 10.28mm | ||
GBP - Gain Bandwidth Product 5MHz | ||
Standards/Approvals No | ||
Series PGA206 | ||
Automotive Standard No | ||
Supply Current 12mA | ||
Related links
- Texas Instruments Instrumentation Amplifier 16-Pin 12 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 12 mA SOIC
- INA217AIDWT Texas Instruments Instrumentation Amplifier 16-Pin 12 mA SOIC
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA103KU Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA SOIC
- INA155UA Texas Instruments Instrumentation Amplifier 8-Pin 2.1 mA SOIC
