Extech 380260 Insulation Tester, 250 V Min, 100 V Max, 2000 mΩ, RSCAL
- RS Stock No.:
- 881-058
- Mfr. Part No.:
- 380260
- Manufacturer:
- Extech
Subtotal (1 unit)*
€358.00
(exc. VAT)
€440.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.00 |
*price indicative
- RS Stock No.:
- 881-058
- Mfr. Part No.:
- 380260
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number | 380260 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 100V | |
| Minimum Test Voltage | 250V | |
| Display Type | LCD Backlight | |
| Power Source | Battery | |
| Battery Type | AA | |
| Insulation Testing Resistance | 2000mΩ | |
| Width | 92mm | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Length | 200mm | |
| Weight | 700g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number 380260 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 100V | ||
Minimum Test Voltage 250V | ||
Display Type LCD Backlight | ||
Power Source Battery | ||
Battery Type AA | ||
Insulation Testing Resistance 2000mΩ | ||
Width 92mm | ||
Standards/Approvals No | ||
Height 50mm | ||
Length 200mm | ||
Weight 700g | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Flir auto ranging megohmmeter measures insulation resistance up to 2000MΩ. Choice of insulation test voltages are 250, 500 or 1000VDC. It has lock power on function for hands-free operation.
Backlit super large display
Auto power off
Double moulded housing for added durability
