Chauvin Arnoux MX 409 Insulation & Continuity Tester, 250 V Min, 1 kV Max CAT IV
- RS Stock No.:
- 212-5531
- Mfr. Part No.:
- MX0409
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€462.58
(exc. VAT)
€568.97
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.58 |
*price indicative
- RS Stock No.:
- 212-5531
- Mfr. Part No.:
- MX0409
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Model Number | MX 409 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 250V | |
| Display Type | Backlit LCD | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Type | LR06, AA | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | +40°C | |
| Height | 63mm | |
| Length | 218mm | |
| Width | 95mm | |
| Standards/Approvals | 610102034, IEC 610101, IEC 6155712410, 610102030 | |
| Weight | 760g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Model Number MX 409 | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 250V | ||
Display Type Backlit LCD | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Type LR06, AA | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature +40°C | ||
Height 63mm | ||
Length 218mm | ||
Width 95mm | ||
Standards/Approvals 610102034, IEC 610101, IEC 6155712410, 610102030 | ||
Weight 760g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Metrix MX 409 insulation tester is Ideal for maintenance and repair operations on electrical equipment such as motors, cables, etc. Thanks to its "hands-free" bag, the MX 409 insulation tester can be used without any constraints in the field. The shockproof sheath with stand (props) ensure stability on horizontal surfaces. The large LCD screen can show the insulation Value and the real test voltage simultaneously thanks to its double display. The backlighting makes it easy to read in all circumstances. The MX 409 indicates the test results instantaneously: the screen turns red if the threshold is overrun.
It has voltage range of 0 to 700 VAC/DC
It has Insulation up to 11 GΩ
It also has automatic voltage detection
It has electrical safety standards like IEC 61010-1, 61010-2-030, 61010-2-034 - 600V CAT IV
It has IP40 rating for protection
Related links
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max, 40 GΩ CAT IV
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max, 9.99 GΩ CAT IV
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max RSCAL
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max RSCAL
