Chauvin Arnoux CA 6522 Insulation & Continuity Tester, 250 V Min, 1 kV Max, 40 GΩ CAT IV, RSCAL
- RS Stock No.:
- 913-6892
- Mfr. Part No.:
- P01140822
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€677.58
(exc. VAT)
€833.42
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €677.58 |
*price indicative
- RS Stock No.:
- 913-6892
- Mfr. Part No.:
- P01140822
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Model Number | CA 6522 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1kV | |
| Display Type | Digital | |
| Test Current | 200mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Insulation Testing Resistance | 40GΩ | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Length | 108mm | |
| Height | 211mm | |
| Weight | 850g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Model Number CA 6522 | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1kV | ||
Display Type Digital | ||
Test Current 200mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Insulation Testing Resistance 40GΩ | ||
Maximum Operating Temperature 55°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Standards/Approvals No | ||
Width 60mm | ||
Length 108mm | ||
Height 211mm | ||
Weight 850g | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chauvin Arnoux Insulation and Continuity Testers for Industrial Maintenance
Chauvin Arnoux models C.A 6522, C.A 6524 and C.A 6526 are simple-to-use insulation and continuity testers designed for industrial maintenance operations. They are particularly popular for use in planned periodic insulation tests on installations and equipment. This helps prevent incidents by detecting ageing and the premature deterioration of insulation characteristics.
Features and Benefits
Measurement of insulation over a programmed duration
PI and DAR ratios to determine the quality of the insulation
Storage in memory to compare the measurement histories
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Chauvin Arnoux Insulation Testers
Note
C.A 6526 features Alarms and Pass/Fail indicator light and comes with CD containing Megohmmeter Transfer software.
Supplied with
Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet
Related links
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max, 40 GΩ CAT IV
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max, 9.99 GΩ CAT IV
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
