Chauvin Arnoux CA 6528 Insulation & Continuity Tester, 250 V Min, 1 kV Max, 9.99 GΩ CAT IV
- RS Stock No.:
- 212-5537
- Distrelec Article No.:
- 301-97-039
- Mfr. Part No.:
- P01140838
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€462.58
(exc. VAT)
€568.97
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.58 |
*price indicative
- RS Stock No.:
- 212-5537
- Distrelec Article No.:
- 301-97-039
- Mfr. Part No.:
- P01140838
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester | |
| Model Number | CA 6528 | |
| Tester Type | Insulation & Continuity Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1kV | |
| Display Type | LCD Backlight | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Type | AA LR06 | |
| Insulation Testing Resistance | 9.99GΩ | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | +40°C | |
| Safety Category Level | CAT IV | |
| Width | 93mm | |
| Standards/Approvals | IEC 610102034, IEC 61010031 | |
| Height | 64mm | |
| Length | 215mm | |
| Weight | 650g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester | ||
Model Number CA 6528 | ||
Tester Type Insulation & Continuity Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1kV | ||
Display Type LCD Backlight | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Type AA LR06 | ||
Insulation Testing Resistance 9.99GΩ | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature +40°C | ||
Safety Category Level CAT IV | ||
Width 93mm | ||
Standards/Approvals IEC 610102034, IEC 61010031 | ||
Height 64mm | ||
Length 215mm | ||
Weight 650g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chauvin Arnoux CA 6528 insulation tester is Ideal for maintenance and repair operations on electrical equipment such as motors, cables, etc. Thanks to its "hands-free" bag, the CA 6528 insulation tester can be used without any constraints in the field. The shockproof sheath with stand (props) ensure stability on horizontal surfaces. The large LCD screen can show the insulation Value and the real test voltage simultaneously thanks to its double display. The backlighting makes it easy to read in all circumstances. The CA 6528 indicates the test results instantaneously: the screen turns red if the threshold is overrun. The presence of a hazardous voltage (>30 V) is detected automatically by the CA 6528, which then prohibits insulation testing.
It has voltage range of 0 to 700 VAC/DC
It has Insulation up to 11 GΩ
It also has automatic voltage detection
It has electrical safety standards like IEC 61010-1, 61010-2-030, 61010-2-034 - 600V CAT IV
It has IP40 rating for protection
Related links
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max, 40 GΩ CAT IV
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max UKAS
