Seaward Clare H101 Flash Tester, 250V Min, 1000V Max, 999.9MΩ Max - RS Calibration

Unavailable
RS will no longer stock this product.
RS Stock No.:
716-1054
Mfr. Part No.:
450A920
Manufacturer:
Seaward Clare
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward Clare

Model Number p

H101

Tester Type

Flash Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

999.9MΩ

Display Type

Analogue

Calibrated

RSCAL

Test Current

20mA

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Height

300mm

Weight

15kg

Dimensions

370 x 200 x 300mm

Width

200mm

Length

370mm

RoHS Status: Not Applicable

H101 Seaward Clare Insulation and Ground Bond Tester


The Seaward Clare H101 is a high-voltage and insulation resistance tester designed for testing the electrical safety of various electrical equipment. It's a versatile instrument that can perform both AC and DC flash/hipot tests, as well as DC insulation resistance tests.

The HAL 101 offers simple straightforward operation in a factory test or lab/compliance environment. Providing simple manual testing or complete automated operation, equipment can be tested quickly and safely.

The Seaward Clare H101 HAL series 1kV insulation and ground bond tester offers an outstanding level of flexibility and functionality to dramatically improve the quality and productivity of production line safety testing. It has a range of different tests and functionality, which provides a solution for any production line testing requirement from low volume manual testing through to high volume automated test programmes. A choice of automatic, manual or direct PC modes offers maximum flexibility for use and control of the tester. Fully isolated HT outputs for safe, high current flash testing complying with electrical safety testing standard.

Supplied with

HT probe (Yellow), HT clip lead, Guard Plug, UK mains lead.

Features and Benefits


Earth Bond Test

AC / DC Flash / Hipot Test

Insulation Resistance

Scanner

Arc detection - can detect and indicate the presence of arcs during testing.

Visual Alarm

Audible Alarm

Storage of test results

Predefined and custom test sequences

PLC Interface

Fast automatic production testing using sequence capability

Internal storage of up to 6000 test results and test sequences for easy review and analysis

Graphical representation of test voltage and pass fail limits on a 320 x 240 VGA graphical LCD

Operating Temperature between 0°C and 40°C

Single-button operation with simple PASS/FAIL indication

Compatible with the BrainCell equipment tagging system

Provides bar-code read facility for control of inventory

Prints product ID and test reports, when connected to a printer

User-friendly interface: Features a large, graphical display and intuitive controls for easy operation.

Fast automatic production testing using sequence capability

Fully isolated HT outputs for safe, high current flash testing complying with electrical safety testing standard, EN 50191

Applications


The Seaward Clare H101 is commonly used in various industries, including manufacturing, electrical testing laboratories, and maintenance facilities. It's a reliable and accurate tool for ensuring the electrical safety of products and equipment and found in the following areas:

Cables

Transformers

Motors/generators

Circuit breakers

Bushings

Certifications


EN50191

IEC/EN 60990

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy