Seaward Apollo 500 Pro Bundle UK PAT Testing Kit With RS Calibration
- RS Stock No.:
- 803-5596
- Mfr. Part No.:
- 380A973
- Manufacturer:
- Seaward
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-5596
- Mfr. Part No.:
- 380A973
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | PAT Tester Kit | |
| Testing Method | Automatic | |
| Calibrated | RSCAL | |
| Download | Yes | |
| Power Source | Battery, Mains | |
| Model Number p | Apollo 500 Pro Bundle UK | |
| Weight | 1.5kg | |
| Height | 100mm | |
| Length | 230mm | |
| Maximum Supply Voltage | 253V ac | |
| Width | 150mm | |
| Minimum Supply Voltage | 207V ac | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type PAT Tester Kit | ||
Testing Method Automatic | ||
Calibrated RSCAL | ||
Download Yes | ||
Power Source Battery, Mains | ||
Model Number p Apollo 500 Pro Bundle UK | ||
Weight 1.5kg | ||
Height 100mm | ||
Length 230mm | ||
Maximum Supply Voltage 253V ac | ||
Width 150mm | ||
Minimum Supply Voltage 207V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Seaward Apollo 500 Pro Bundle UK PAT Testing Kit With UKAS Calibration
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit RSCAL
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit, Class I Test Type
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit UKAS
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit RSCAL
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit UKAS
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit, Class I Test Type
- Seaward Apollo 500 + Elite Bundle PAT Testing Kit, Class I Test Type
