Chauvin Arnoux Insulation & Continuity Tester, 10 V Min, 100 V Max, 20 GΩ CAT IV, UKAS
- RS Stock No.:
- 913-7019
- Mfr. Part No.:
- P01140836
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€971.76
(exc. VAT)
€1,195.26
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €971.76 |
*price indicative
- RS Stock No.:
- 913-7019
- Mfr. Part No.:
- P01140836
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Minimum Test Voltage | 10V | |
| Maximum Test Voltage | 100V | |
| Display Type | Digital | |
| Test Current | 200mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Battery Life | 3000Measurements, 6000Measurements | |
| Minimum Operating Temperature | -20°C | |
| Insulation Testing Resistance | 20GΩ | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Height | 211mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Length | 108mm | |
| Weight | 850g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Minimum Test Voltage 10V | ||
Maximum Test Voltage 100V | ||
Display Type Digital | ||
Test Current 200mA | ||
Battery Type AA | ||
Power Source Battery | ||
Battery Life 3000Measurements, 6000Measurements | ||
Minimum Operating Temperature -20°C | ||
Insulation Testing Resistance 20GΩ | ||
Maximum Operating Temperature 55°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Height 211mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Length 108mm | ||
Weight 850g | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chauvin Arnoux Insulation and Continuity Tester for Special Applications
Chauvin Arnoux model C.A 6536 has a variable test voltage from 10 V to 100 V, in 1 V increments. It is designed for special applications in sectors such as avionics, space and defence. Such applications often require a low test voltage and strict adherence to the programmed value.
Features and Benefits
Test voltage 10 to 100 V in 1 V increments
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Chauvin Arnoux Insulation Testers
Supplied with
Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, wire-grips (1 red, 1 black), batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet
Related links
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max, 20 GΩ CAT IV
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max RSCAL
- Chauvin Arnoux Insulation & Continuity Tester 500 V Max UKAS
- Chauvin Arnoux Insulation & Continuity Tester 500 V Max, 50 GΩ CAT IV
- Chauvin Arnoux Insulation & Continuity Tester 500 V Max RSCAL
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max UKAS
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max, 20 GΩ CAT IV
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max RSCAL
