Chauvin Arnoux Insulation & Continuity Tester, 10 V Min, 100 V Max, 20 GΩ CAT IV

Subtotal (1 unit)*

€884.76

(exc. VAT)

€1,088.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€884.76

*price indicative

RS Stock No.:
914-2894
Mfr. Part No.:
P01140836
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Insulation Tester

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

100V

Minimum Test Voltage

10V

Display Type

Digital

Test Current

200mA

Battery Type

AA

Power Source

Battery

Battery Life

3000Measurements, 6000Measurements

Minimum Operating Temperature

-20°C

Insulation Testing Resistance

20GΩ

Maximum Operating Temperature

55°C

Safety Category Voltage

600V

Safety Category Level

CAT IV

Length

108mm

Height

211mm

Standards/Approvals

No

Width

60mm

Weight

850g

RoHS Status: Exempt

COO (Country of Origin):
FR

Chauvin Arnoux Insulation and Continuity Tester for Special Applications


Chauvin Arnoux model C.A 6536 has a variable test voltage from 10 V to 100 V, in 1 V increments. It is designed for special applications in sectors such as avionics, space and defence. Such applications often require a low test voltage and strict adherence to the programmed value.

Features and Benefits


Test voltage 10 to 100 V in 1 V increments

Display 2 x 4000 counts + logarithmic bar graph

Compact (211 x 108 x 60 mm) and lightweight (850 g)

Protection to IP 54

Chauvin Arnoux Insulation Testers


Supplied with

Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, wire-grips (1 red, 1 black), batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy