Chauvin Arnoux Insulation & Continuity Tester, 50 V Min, 100 V Max, 20 GΩ CAT IV
- RS Stock No.:
- 914-2881
- Mfr. Part No.:
- P01140832
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€948.39
(exc. VAT)
€1,166.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €948.39 |
*price indicative
- RS Stock No.:
- 914-2881
- Mfr. Part No.:
- P01140832
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 100V | |
| Minimum Test Voltage | 50V | |
| Display Type | Backlit LCD | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Life | 3000Measurements, 6000Measurements | |
| Battery Type | AA | |
| Insulation Testing Resistance | 20GΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Height | 211mm | |
| Length | 108mm | |
| Weight | 850g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 100V | ||
Minimum Test Voltage 50V | ||
Display Type Backlit LCD | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Life 3000Measurements, 6000Measurements | ||
Battery Type AA | ||
Insulation Testing Resistance 20GΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Standards/Approvals No | ||
Width 60mm | ||
Height 211mm | ||
Length 108mm | ||
Weight 850g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chauvin Arnoux Insulation and Continuity Tester for Telecom Applications
Chauvin Arnoux model C.A 6532 is a simple-to-use insulation and continuity tester designed for telecommunications applications. It is the instrument of choice for measurements on telephone lines by insulation testing at 50 V or 100 V. Its ΔREL function can be used to obtain the difference in resistance between two pairs of wires. The length of the line being tested is displayed automatically by programming the line capacitance in nF/km.
Features and Benefits
Insulation tests at 50 V or 100 V
Measurement of resistance, capacitance, leakage current and AC voltage
Measurement of difference in resistance between 2 wires in a pair by using the ΔREL function
Display of length of line being tested, because of programming linear capacitance in nF/km
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Chauvin Arnoux Insulation Testers
Supplied with
Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, wire-grips (1 red, 1 black), batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet, CD containing Megohmmeter Transfer software
Related links
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max UKAS
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max RSCAL
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max, 20 GΩ CAT IV
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max UKAS
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max RSCAL
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6541 Insulation & Continuity Tester 1 kV Max, 4 TΩ CAT III
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
