Phoenix Contact PROFIBUS RJ45 Female to Network Adapter
- RS Stock No.:
- 120-137
- Mfr. Part No.:
- 2316379
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 120-137
- Mfr. Part No.:
- 2316379
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Bus Type | PROFIBUS | |
| Connector A | RJ45 | |
| Connector A Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Bus Type PROFIBUS | ||
Connector A RJ45 | ||
Connector A Gender Female | ||
- COO (Country of Origin):
- NL
The Phoenix Contact PROFIBUS head station is a powerful device with an embedded web server for configuration and network diagnostics.
Supports up to ten individual PROFIBUS DP or PROFIBUS PA modules
FDT/DTM technology for device management and configuration
Compact design with supply voltage range 108 V DC to 264 V DC
Ideal for monitoring one PROFIBUS network
FDT/DTM technology for device management and configuration
Compact design with supply voltage range 108 V DC to 264 V DC
Ideal for monitoring one PROFIBUS network
Related links
- Phoenix Contact PROFIBUS RJ45 Female to Network Adapter
- Phoenix Contact PROFIBUS RJ45 Interface Converter
- Trendnet RJ45 to Female to RJ45 Ethernet Network Adapter
- RS PRO Male to DVI-HDMI Female Female Network Adapter
- Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45° Panel D-Sub Connector Female
- D-Link Port USB Ethernet Adapter USB 3.0 USB 3.0 to RJ45 Female 1000Mbit/s Network Speed
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
