Phoenix Contact PROFIBUS RJ45 Female to Network Adapter
- RS Stock No.:
- 131-828
- Mfr. Part No.:
- 2316381
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-828
- Mfr. Part No.:
- 2316381
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Bus Type | PROFIBUS | |
| Connector A | RJ45 | |
| Connector A Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Bus Type PROFIBUS | ||
Connector A RJ45 | ||
Connector A Gender Female | ||
- COO (Country of Origin):
- NL
The Phoenix Contact PROFIBUS DP to PROFIBUS PA coupler system is designed for seamless integration and diagnostics of PROFIBUS PA in PROFIBUS DP networks.
Supports baud rates up to 12 Mbps
One communication interface module can drive up to ten individual PROFIBUS DP or PROFIBUS PA modules
Includes head station unit repeater with oscilloscope and interface module
One communication interface module can drive up to ten individual PROFIBUS DP or PROFIBUS PA modules
Includes head station unit repeater with oscilloscope and interface module
Related links
- Phoenix Contact PROFIBUS RJ45 Female to Network Adapter
- Phoenix Contact PROFIBUS RJ45 Interface Converter
- Trendnet RJ45 to Female to RJ45 Ethernet Network Adapter
- RS PRO Male to DVI-HDMI Female Female Network Adapter
- Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45° Panel D-Sub Connector Female
- D-Link Port USB Ethernet Adapter USB 3.0 USB 3.0 to RJ45 Female 1000Mbit/s Network Speed
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
