Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- RS Stock No.:
- 133-845
- Mfr. Part No.:
- 2316312
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,116.76
(exc. VAT)
€2,603.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,116.76 |
*price indicative
- RS Stock No.:
- 133-845
- Mfr. Part No.:
- 2316312
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coupler | |
| Product Type | Coupler | |
| Series | FB-12SP ISO | |
| For Use With | Foundation Fieldbus and PROFIBUS PA | |
| IP Rating | IP20, IP30 | |
| Hazardous Area Certification | UL, UKCA Ex (UKEX), IECEx, cUL, CCC Ex, ATEX | |
| Standards/Approvals | EN 61131-2, EN 50178, IEC 61000-4-12, IEC 61131-2, IEC 61158-2 | |
| Communication Protocol | PROFIBUS PA, Foundation Fieldbus | |
| Supply Voltage | 16V dc, 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coupler | ||
Product Type Coupler | ||
Series FB-12SP ISO | ||
For Use With Foundation Fieldbus and PROFIBUS PA | ||
IP Rating IP20, IP30 | ||
Hazardous Area Certification UL, UKCA Ex (UKEX), IECEx, cUL, CCC Ex, ATEX | ||
Standards/Approvals EN 61131-2, EN 50178, IEC 61000-4-12, IEC 61131-2, IEC 61158-2 | ||
Communication Protocol PROFIBUS PA, Foundation Fieldbus | ||
Supply Voltage 16V dc, 32V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact Device Coupler is designed for Zone 1 installations for Foundation Fieldbus and PROFIBUS PA. It provides current limiting short circuit protection per spur with three isolation zones for enhanced safety. The single sided plug configuration eliminates cable bend radius issues and allows connection for up to 12 field devices located in Zone 0/1. With integrated termination and a wide range of electrical properties, this device coupler is a reliable solution for industrial applications.
Single sided plug configuration for easy installation
Integrated termination resistor for convenience
Wide range of electrical properties for flexibility
Reliable protection with current limiting short circuit protection
Versatile connectivity with up to 12 field devices
Convenient termination resistor preinstalled
Related links
- Phoenix Contact FB-12SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-8SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-ISO Series Coupler for Use with Foundation Fieldbus And PROFIBUS PA, 17 → 32 V dc
- Phoenix Contact FB-8SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB 10-13 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-9 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-17 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
