Phoenix Contact RJ45 to D SUB 9 Plug Interface Converter
- RS Stock No.:
- 133-626
- Mfr. Part No.:
- 2702776
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,784.94
(exc. VAT)
€2,195.48
(inc. VAT)
- Ready to ship from 16 February 2027
Units | Per unit |
|---|---|
| 1 + | €1,784.94 |
*price indicative
- RS Stock No.:
- 133-626
- Mfr. Part No.:
- 2702776
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Converter | |
| Connector Type A | RJ45 | |
| Transmission Speed | 100Mbps | |
| Transmission Length | 100mm | |
| Connector Type B | D SUB 9 Plug | |
| Nominal Supply Voltage | 10.8 → 30 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Height | 99mm | |
| Weight | 246g | |
| Depth | 115mm | |
| Standards/Approvals | EN 61000-6-2:2005, CE, EN 55022, UL 61010-1, IECEx IECEx UL 18.0023X, Class I Div. 2, EN 61000-6-4, Groups A B C D T4A, EMC Directive 2014/30/EU, ATEX DEMKO 18ATEX 2026X, ISA-S71.04-1985 G3, EN 55024 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Converter | ||
Connector Type A RJ45 | ||
Transmission Speed 100Mbps | ||
Transmission Length 100mm | ||
Connector Type B D SUB 9 Plug | ||
Nominal Supply Voltage 10.8 → 30 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Height 99mm | ||
Weight 246g | ||
Depth 115mm | ||
Standards/Approvals EN 61000-6-2:2005, CE, EN 55022, UL 61010-1, IECEx IECEx UL 18.0023X, Class I Div. 2, EN 61000-6-4, Groups A B C D T4A, EMC Directive 2014/30/EU, ATEX DEMKO 18ATEX 2026X, ISA-S71.04-1985 G3, EN 55024 | ||
- COO (Country of Origin):
- US
Related links
- WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
- Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus RS232 RS485 to D-Sub 9-Pin Interface Converter
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
