WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- RS Stock No.:
- 279-7397
- Mfr. Part No.:
- 750-304
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€498.83
(exc. VAT)
€613.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.83 |
*price indicative
- RS Stock No.:
- 279-7397
- Mfr. Part No.:
- 750-304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub | |
| Connector Gender A | Male | |
| Connector Type B | D SUB 9 Plug | |
| Connector Gender B | Female | |
| Standards/Approvals | UL 121201, EN 61000-6-4, INTERBUS CLUB, EN 61000-6-2, EN 50254, UL 508, EN 60079-0, IEC 60079-0, TP TC 020/2011, TP TC 012/2011 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub | ||
Connector Gender A Male | ||
Connector Type B D SUB 9 Plug | ||
Connector Gender B Female | ||
Standards/Approvals UL 121201, EN 61000-6-4, INTERBUS CLUB, EN 61000-6-2, EN 50254, UL 508, EN 60079-0, IEC 60079-0, TP TC 020/2011, TP TC 012/2011 | ||
The WAGO Fieldbus coupler connects the WAGO IO System as a slave to INTERBUS. The fieldbus coupler detects all connected IO modules and creates a local process image. This process image may include a mixed arrangement of analogue and digital modules. The process image can be transferred via the INTERBUS fieldbus to the memory of the control system.
RoHS compliant
IP20 degree of protection
Compliance to EN 50254 standard
Related links
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- WAGO D-Sub to Male to Interface Adapter
- Ohaus D-Sub 9-Pin to Female to Terminal Block Female Interface Adapter
- Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
