Connective Peripherals USB Type C to Male to RS485, RS422 Female Adapter
- RS Stock No.:
- 179-924
- Mfr. Part No.:
- USBC-H-422/485-M-PRO
- Manufacturer:
- Connective Peripherals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-924
- Mfr. Part No.:
- USBC-H-422/485-M-PRO
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | RS485, RS422 | |
| Connector Gender B | Female | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B RS485, RS422 | ||
Connector Gender B Female | ||
Standards/Approvals UKCA, CE, RoHS | ||
- COO (Country of Origin):
- CN
The Connective Peripherals provide a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports. This is accomplished by incorporating the industry standard FTDI FT232H USB-Serial bridge chip which is USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible.
Serial port speed up to 3Mbps
Installs as a standard Windows COM port
Related links
- Connective Peripherals USB Type C to Male to RS485, RS422 Female Adapter
- Connective Peripherals USB Type B to Female to Terminal Block Female Interface Adapter
- Connective Peripherals USB Converter Cable 2
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B, 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals RS485, RS422 Converter Cable 1
