Connective Peripherals USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 1 m
- RS Stock No.:
- 179-927
- Mfr. Part No.:
- MB-A-1M-BK
- Manufacturer:
- Connective Peripherals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-927
- Mfr. Part No.:
- MB-A-1M-BK
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH | |
| Series | Connective Peripherals USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH | ||
Series Connective Peripherals USB 2.0 | ||
- COO (Country of Origin):
- CN
The Connective Peripherals USB Connector having type A male with black cable colour.
USB 2.0
RoHS & REACH
Related links
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B, 2 m
- Okdo USB Cable USB 2.0 Micro USB Type B 1 m
- Roline USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- StarTech.com USB Cable USB 2.0 Micro USB Type B 1 m
