Connective Peripherals USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, 2 m
- RS Stock No.:
- 179-928
- Mfr. Part No.:
- MB-A-2M-BK
- Manufacturer:
- Connective Peripherals
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.28 | - |
| 10 - 99 | €4.75 | 10% |
| 100 + | €4.38 | 17% |
*price indicative
- RS Stock No.:
- 179-928
- Mfr. Part No.:
- MB-A-2M-BK
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Connective Peripherals USB Connector having type micro-B male with black cable colour.
USB 2.0
RoHS & REACH
Related links
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- L-Com USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Type B to Female to Terminal Block Female Interface Adapter
- RS PRO USB Cable USB 2.0 Micro USB Type B 500 mm
- Bulgin USB Cable USB 2.0 Micro USB Type B, 5 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 200 mm
