Aten USB Type A to Terminal Block Interface Converter
- RS Stock No.:
- 191-747
- Mfr. Part No.:
- VK211
- Manufacturer:
- Aten
Subtotal (1 unit)*
€200.88
(exc. VAT)
€247.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.88 |
*price indicative
- RS Stock No.:
- 191-747
- Mfr. Part No.:
- VK211
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Type B | Terminal Block | |
| Nominal Supply Voltage | 5 V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Height | 26.2mm | |
| Depth | 82mm | |
| Weight | 150g | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Type B Terminal Block | ||
Nominal Supply Voltage 5 V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Height 26.2mm | ||
Depth 82mm | ||
Weight 150g | ||
Width 73mm | ||
- COO (Country of Origin):
- TW
The Aten RS-232 / Contact In interfaces for KVMs or any PC-based devices without remote control functionalities. Its compact size and non-power source design are suitable for applications such as factory production lines, control rooms, or any facility that requires automation with control system and remote secure operation without installing any software.
No extra power required by utilizing the connection with USB devices
Learn mode eases the setup procedure and configurations
Compatible with KVMs
Related links
- Exsys USB Type B to Female to Terminal Block Interface Converter
- Advantech USB to Female to Terminal Block Interface Converter
- MOXA RS422, RS485 to Terminal Block Interface Converter
- Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter
- Seneca USB A Female to Terminal Block Interface Converter
- Aten USB Type C to Male to RS232 Male Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
